• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RPMB5.0-2.0-CT DC/DC converter 2 A No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

RPMB5.0-2.0-CT

Min. input voltage

5.5 V

Input voltage (max.)

36 V

No. of outputs

1 x

Max. output current

2 A

Output current (max.) - rounded

2 A

Enclosure

LGA 25 (3x3)

Dim

(L x W x H) 12.19 x 12.19 x 3.75 mm

Height

3.75 mm

Length

12.19 mm

Width

12.19 mm

RoHS-compliant

Yes

Output voltage (max.)

9 V

Output voltage (min.)

1 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338083 RECOM RPMB5.0-2.0-CT DC/DC converter 2 A No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338083 RECOM RPMB5.0-2.0-CT DC/DC converter 2 A No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338083 RECOM RPMB5.0-2.0-CT DC/DC converter 2 A No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?