• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RPMGS5.0-20 DC/DC converter 5 V 20 A 100 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacitive load max. 15000 µF
  • Application: ITE, Industry
  • 1/16 brick housing
Product type

DC/DC converter

Type

RPMGS5.0-20

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

Output voltages

5 V

Max. output current

20 A

Output current (max.) - rounded

20 A

Efficiency (max.)

94 %

100 W

Connection

THT

PSU features

Adjustable voltage output

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+120 °C

Dim

(L x W x H) 36.83 x 34.04 x 15 mm

Height

15 mm

Length

36.83 mm

Width

34.04 mm

RoHS-compliant

Yes

Output voltage (max.)

8 V

Output voltage (min.)

3.3 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887440 RECOM RPMGS5.0-20 DC/DC converter 5 V 20 A 100 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887440 RECOM RPMGS5.0-20 DC/DC converter 5 V 20 A 100 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2887440 RECOM RPMGS5.0-20 DC/DC converter 5 V 20 A 100 W Content 1 pc(s)

What kind of DC/DC Converters are you looking for?