• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RS12-2415SZ DC/DC converter (print) 800 mA 12 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

RS12-2415SZ

Min. input voltage

9 V

Input voltage (max.)

36 V

No. of outputs

1 x

Max. output current

800 mA

Output current (max.) - rounded

800 mA

12 W

Insulation voltage

3000 V

Enclosure

SIP 8

Dim

(L x W x H) 21.8 x 12.1 x 9.6 mm

Height

9.6 mm

Length

21.8 mm

Width

12.1 mm

RoHS-compliant

Yes

Output voltage (max.)

16.5 V

Output voltage (min.)

13.5 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337951 RECOM RS12-2415SZ DC/DC converter (print) 800 mA 12 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2337951 RECOM RS12-2415SZ DC/DC converter (print) 800 mA 12 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2337951 RECOM RS12-2415SZ DC/DC converter (print) 800 mA 12 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?