• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RS3K-243.3SZ/H3 DC/DC converter (print) 24 V 3.3 V 0.91 A 3 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

RS3K-243.3SZ/H3

Nominal voltage

24 V

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

3.3 V

Max. output current

0.91 A

Output current (max.) - rounded

910 mA

Efficiency (max.)

79 %

3 W

Insulation voltage

3000 V

Enclosure

SIP 8

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+105 °C

Dim

(L x W x H) 21.8 x 9.2 x 11.1 mm

Height

11.1 mm

Length

21.8 mm

Width

9.2 mm

RoHS-compliant

Yes

Weight

4.7 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3313880 RECOM RS3K-243.3SZ/H3 DC/DC converter (print) 24 V 3.3 V 0.91 A 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3313880 RECOM RS3K-243.3SZ/H3 DC/DC converter (print) 24 V 3.3 V 0.91 A 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3313880 RECOM RS3K-243.3SZ/H3 DC/DC converter (print) 24 V 3.3 V 0.91 A 3 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?