• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RS6-2412D DC/DC converter (print) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

RS6-2412D

Min. input voltage

18 V

Input voltage (max.)

36 V

No. of outputs

2 x

Max. output current

250 mA

Output current (max.) - rounded

250 mA

6 W

Insulation voltage

2000 V

Enclosure

SIP 8

Dim

(L x W x H) 21.8 x 9.2 x 11.1 mm

Height

11.1 mm

Length

21.8 mm

Width

9.2 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V

Output voltage (min.)

12 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2338164 RECOM RS6-2412D DC/DC converter (print) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338164 RECOM RS6-2412D DC/DC converter (print) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2338164 RECOM RS6-2412D DC/DC converter (print) 250 mA 6 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?