• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Recreus 95FNUDE285500 Filaflex 95A Filament TPU, Flexible clexible, odourless, chemical-resistant 2.85 mm 500 g Nude, Sk

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recreus Filaflex 95A - semi-flexible TPU filament suitable for beginners

  • Shore hardness 95A
  • Breaking elongation 500%
  • Excellent mechanical properties
  • Shape recovery
  • For professional applications in medical, industrial and fashion

Technical specifications

  • Heated bed: 50 - 55 °C for large prints, for small prints no heating bed is needed at room temperature
Product type

Filament

Filament material

TPU

Flexible

Filament properties

clexible

odourless

chemical-resistant

Filament Ø

2.85 mm

Filament colour

Nude

Skin 1

Beige

Skin colour

Heated bed required

No

Printing temperature (min.)

245 °C

Max. printing temperature

250 °C

Weight

500 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3779848 Recreus 95FNUDE285500 Filaflex 95A Filament TPU, Flexible clexible, odourless, chemical-resistant 2.85 mm 500 g Nude, Sk

Security datasheet

Security datasheet 3779848 Recreus 95FNUDE285500 Filaflex 95A Filament TPU, Flexible clexible, odourless, chemical-resistant 2.85 mm 500 g Nude, Sk

Security datasheet 3779848 Recreus 95FNUDE285500 Filaflex 95A Filament TPU, Flexible clexible, odourless, chemical-resistant 2.85 mm 500 g Nude, Sk

Description

The TPU filament Filaflex 95A, 'Medium-Flex' is the perfect flexible filament for beginners in flexible printing. This is a semi-flexible filament compatible with all 3D printers on the market, including Bowden type extruder printers (with hose).



Filaflex 95A 'Medium-Flex' is the most user-friendly TPU filament in the Filaflex range and features a Shore hardness of 95A and a stretch in breakage of up to 500%. As the fixed option in the Filaflex family it offers excellent mechanical properties while maintaining flexibility, WAS makes it the perfect starting point for newcomers to printing with flexible filament. This versatile material returns to its original form after stretching and ensures reliable performance in various applications.

Designed for universal compatibility, the Filaflex 95A works seamlessly with all 3D printers, preserving the characteristics of the Filaflex series. It is characterized by extraordinary adhesion on the hot bed without the need for a heated bed or additional adhesives, and offers resistance to various solvents and fuels. Since it is non-toxic and odorless, this filament is safe for skin contact, WAS ES Ideal makes for prototypes and end applications.

Blue Food Grade color note: This color contains a food grade pigment that can be detected by optical sensors. The TPU base material is identical to the other Filaflex 95A colors – only the pigment is different and allows better traceability in industrial applications.

Key functions
- Universal compatibility: Works with all 3D printers
- Balanced flexibility: 95A shore hardness with 500% stretch
- Excellent adhesion: No heated platform or adhesives required.
- Material Safety: Non-toxic and skin-friendly formulation
- Beginner-friendly: Simplest flexible filament for printing

Professional applications
- Medical solutions: Tailor-made orthopedic insoles and prostheses
- Training Models: Anatomical preparations for surgical simulations
- Industrial parts: Robust buffers, seals and grippers
- Fashion & textiles: Flexible clothing and accessories
- Shoe design: Professional soles and components

This text is machine translated.

Hints

Filament drying (CRUCIAL):
Temperature 55°C.
Minimum time: 1 hour
Proper drying is essential for optimal printing results.

System requirements

  • Ideally, prefer a direct-drive extruder.