• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Recreus FILAFLEXSEBSBLACK175600 Filaflex SEBS Filament TPE, Flexible clexible, chemical-resistant, UV-resistant, weather

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recreus Filaflex SEBS - high-performance TPE with extraordinary flexibility and excellent durability

  • Shore hardness 90 A
  • Chemical resistance
  • UV resistance
  • Hydrophobic
  • Excellent shift adhesion

Technical specifications

  • Heated bed: 70 - 80 °C, chamber temperature (if available): Room temperature without draft air
Product type

Filament

Filament material

TPE

Flexible

Filament properties

clexible

chemical-resistant

UV-resistant

weatherproof

Filament Ø

1.75 mm

Filament colour

Black

Black

Heated bed required

Yes

Printing temperature (min.)

245 °C

Max. printing temperature

245 °C

Weight

600 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3779860 Recreus FILAFLEXSEBSBLACK175600 Filaflex SEBS Filament TPE, Flexible clexible, chemical-resistant, UV-resistant, weather

Security datasheet

Security datasheet 3779860 Recreus FILAFLEXSEBSBLACK175600 Filaflex SEBS Filament TPE, Flexible clexible, chemical-resistant, UV-resistant, weather

Description

Recreus's TPE Filaflex SEBS filament is a rubber-based 3D printing filament that combines the flexibility and durability of Filaflex with other properties such as insulation, water resistance and chemical and thermal resistance. Moreover, the filament allows for a clean finish of the workpiece.

Filaflex SEBSis a high-performance TPE (thermoplastic elastomer) filament developed for the most demanding applications. With a Shore hardness of 90A, this rubber-like filament combines extraordinary flexibility with outstanding durability and provides superior resistance to impact, fatigue and environmental influences. WAS makes it special, its universal compatibility with all kinds of 3D printers, including Bowden systems, makes WAS professional flexible printing accessible to everyone.

With remarkable chemical and UV resistance, Filaflex SEBS stands out in outdoor applications that are exposed to harsh conditions. Its hydrophobic nature ensures reliable performance in wet environments while providing excellent detail and a high quality soft-touch finish. The unique properties of the material make it an ideal PVC alternative, offering easy support material removal and superior printability for applications requiring long-term durability and flexibility.

Key functions
- Universal compatibility:Works with all printers, including Bowden systems.
- Resistance to environmental influences: UV-resistant, waterproof and chemical resistant
- Professional grade: 90A shore hardness with high durability
- High quality surface: Excellent detail and soft surface
- Technical characteristics: Autoclavable and electrically insulating

Professional applications
- Solutions for industry: Seals, seals and anti-vibration components
- Sports equipment: Diving equipment and ski equipment
- Automotive parts: Waterproof seals and internal elements
- Consumer Products: Shoe components and durable toys
- Technical parts: Protective covers and anti-skid systems

This text is machine translated.

System requirements

  • Direct drive extruder recommended. Avoid drafts. Housing closed