• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Recreus FTRA175500 Filaflex 82A Footwearology edition Filament TPU, Flexible clexible, odourless, chemical-resistant 1.7

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recreus Filaflex 82A - TPU filament with outstanding flexibility and extraordinary print quality

  • Shore hardness 82A
  • Breaking elongation 650%
  • Exceptional elasticity
  • Consistent form recovery
  • For professional applications in medical, industrial and fashion

Technical specifications

  • Heated bed: 45 - 50 °C for large prints, for small prints no heating bed is needed at room temperature
Product type

Filament

Filament material

TPU

Flexible

Filament properties

clexible

odourless

chemical-resistant

Filament Ø

1.75 mm

Filament colour

Transparent

Ecru

Heated bed required

No

Printing temperature (min.)

240 °C

Max. printing temperature

248 °C

Weight

500 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3779826 Recreus FTRA175500 Filaflex 82A Footwearology edition Filament TPU, Flexible clexible, odourless, chemical-resistant 1.7

Datasheet 3779826 Recreus FTRA175500 Filaflex 82A Footwearology edition Filament TPU, Flexible clexible, odourless, chemical-resistant 1.7

Security datasheet

Security datasheet 3779826 Recreus FTRA175500 Filaflex 82A Footwearology edition Filament TPU, Flexible clexible, odourless, chemical-resistant 1.7

Description

Filaflex 82A TPU represents the perfect fusion of elasticity and precision. This professional filament combines outstanding flexibility with extraordinary print quality and makes it the first choice for enthusiasts as well as for professionals looking for reliable flexible prints.

Filaflex 82A 'Original' is the flagship flexfilament of the brand Filaflex and the most widely used TPU in 3D printing. With a shore hardness of 82A and an impressive stretch at break of 650%, this thermoplastic polyurethane filament provides exceptional elasticity and returns consistently to its original shape after stretching without deforming. As an industry standard for flexible printing, it combines reliability with outstanding performance.

Designed for optimal printing performance, Filaflex 82A is recommended for use with 3D direct extrusion printers and requires specific configuration guidelines that differ from rigid filaments. The filament is characterized by excellent adhesion to the hot bed without the need for a heated bed or additional adhesives, while odorless and resistant to various solvents and fuels. Its non-toxic nature makes it safe for skin contact and opens up numerous practical applications.

Blue Food Grade color note: This color contains a food grade pigment that can be detected by optical sensors. The TPU base material is identical to the other Filaflex 82A colors – only the pigment is different and allows better traceability in industrial applications.

Key functions
- Optimal flexibility:82A Shore hardness with a stretching capacity of 650%.
- Superior Recovery:Returns to the original form after stretching.
- Easy Printing:Excellent bed adhesion without additives
- Material Safety:Non-toxic and skin-friendly formulation
- Chemical resistance:Resistant to solvents and fuels

Professional applications
- Medical & Orthopedic:Measurement inserts and prosthetic components
- Surgical Training:Anatomical Models for Operation Simulation
- Industrial components:Buffer, seals, tires and grippers
- Fashion & accessories:textile printing, bags and portable items
- Shoe production:Soles, custom-made shoes and sandals

This text is machine translated.

Hints

Filament drying (CRUCIAL):
Temperature 55°C.
Minimum time: 1 hour
Proper drying is essential for optimal printing results.

System requirements

  • Ideally, prefer a direct-drive extruder.