• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reduction ring PFERD TOOLS 69900173 Diameter 25.4 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 3 mmInternal ø 20 mm
Product type

Reducer

Content

5 pc(s)

(Ø)

25.4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443079 Reduction ring PFERD TOOLS 69900173 Diameter 25.4 mm

Description

Reducing rings allow the standard hole to be securely adjusted to a lower hole size.Safety Instructions:- Make sure that the flanges are turned back on the drive machine in order to securely clamp the tools.Product advantages:- Flexible adaptation to the requirements of the drive machine.- With the stop collar to avoid the rings being pushed through the hole.

This text is machine translated.