• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:8 Plastic Air filter Silicone adapter Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

288 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Recommended engine size

3.5 - 6,0 cm³

Product type

Air filter

Factory colour

Black

Content

1 pc(s)

Material

Plastic

Scale (details)

01:08

Features

Silicone adapter

Scale

1:8

Intended use

Spare part

Type

Air filter with Silicon adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 223364 Reely 1:8 Plastic Air filter Silicone adapter Black

Description

Dismountable The insert is easy to change to pollution.

Scope of delivery

  • Air filter with foam inserts.
  • Silicon adapter

Hints

Suitable replacement air filter application (Cat. No. 22 75 94-62).

More interesting products

(*All information is plus legal VAT)