• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 10591 M5 Threaded rod M5 50 cm Steel 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

145 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.28)
€ 2.59
-75 %
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Threaded rod

Length

50 cm

Material

Steel

Thread size

M5

Gradient (details)

0.8

Content

1 pc(s)

Material (details)

Steel

Thread size

M5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 237116 Reely 10591 M5 Threaded rod M5 50 cm Steel 1 pc(s)

Description

Features

  • Metric

Hints

N.B. Dimension tolerance: up to 1.5%

More interesting products

(*All information is plus legal VAT)