All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Home & Leisure
Model Making
Model Aircraft
RC Model Aircraft Accessories
Cockpit Accessories
Reely 10596 Canopy lock
EAN:
4016138019483
Part number:
10596
Item no:
239216
Compare
Add to shopping list
Fast track dispatch on Wed 4 Nov
60 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Product type
Canopy lock
Type
Metal
Length
35 mm
(Ø)
5 mm
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 239216 Reely 10596 Canopy lock
Download
Description
This is a cabin hood seals of the brand Reely.
This text is machine translated.
Features
Made of metal with spring
Range-Ø: 3 mm.
Description
This is a cabin hood seals of the brand Reely.
This text is machine translated.
Features
Made of metal with spring
Range-Ø: 3 mm.