• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Adapter [1x 4 mm plug (Au-plated contact) - 1x 5 mm socket (Au-plated contact) ] 1605782

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

45 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 2.01 / piece)
€ 2.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery adapter plug 5 mm on 4 mm plug

  • Very conductive
  • Low internal resistance

Technical specifications

Product type

Adapter

No. of A connectors

1 x

Factory colour

Gold

Type A

4 mm plug (Au-plated contact)

No. of B connections

1 x

Type B

5 mm socket (Au-plated contact)

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605782 Reely Adapter [1x 4 mm plug (Au-plated contact) - 1x 5 mm socket (Au-plated contact) ] 1605782

Description

This text is machine translated.

Even after you move to new rechargeable batteries with 5 mm plug system, you can use the 4mm plug to your control position.
Because with the gold contact adapter plugs, this is no longer a problem. Simply plug the adapter into the battery plug and it can be connected with your controller.

Scope of delivery

  • 4 x Adapter plug.

Hints

With plug or socket we are not referring to the design of the connecter but always to the electrical contact.