• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Battery Adapter cable [1x T plug - 1x Tamiya plug] 50 mm RE-6680277

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

691 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 3.39
-47 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery Adapter cable

Cable use

Battery

Version

Adapter cable

No. of A connectors

1 x

Type A

T plug

No. of B connections

1 x

Type B

Tamiya plug

Cable length

50 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226759 Reely Battery Adapter cable [1x T plug - 1x Tamiya plug] 50 mm RE-6680277

Description

Scope of delivery

  • Adapter cable

Hints

The name plug or socket does not refer to the design of the connecter but instead always to the electrical contacts.

More interesting products

(*All information is plus legal VAT)