• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Battery (L x W x H) 65 x 36 x 36 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for BN: 2147829:
  • 7.4V 5200mAh Li-ion Battery
  • Connector: DC plug
  • Dimension: 65 x 36 x 36 mm
Product type

Battery

Dim

(L x W x H) 65 x 36 x 36 mm

Manufacturer part #

RE-6767730

Content

1 pc(s)

for brands

Reely

Width

36 mm

Height

36 mm

Length

65 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255910 Reely Battery (L x W x H) 65 x 36 x 36 mm 1 pc(s)