
Total (€ 1.49 / piece)
€ 2.79
-47 %
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Special ball bearings for RC cars
- Cover plates on both sides.
Technical specifications
- Product type
RC car ball bearing
- Material
Chrome steel
- Width
2.5 mm
- Inside diameter
5 mm
- Outside Ø
8 mm
- Rotational speed (max.)
53000 U/min
- Dynamic load rating (radial)
218 N
- Radial load rating
90 N
- Content
1 pc(s)
- Suitable for
1:8 Buggy Hunter RtR
1:8 Buggy Sand Hunter RtR
1:8 Truggy Leopard Pro 36 RtR
1:8 XL Buggy Aggressor
1:8 Buggy Alu-Fighter RtR
1:10 Buggy Blue Tanga RtR
- Outside Ø
8 mm
Documents & Downloads
Datasheet
Datasheet 214787 Reely BB0508025T RC car ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 8 mm Rotational speed (max.):
User & Safety Instructions
User & Safety Instructions 214787 Reely BB0508025T RC car ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 8 mm Rotational speed (max.):
Information
Information 214787 Reely BB0508025T RC car ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 8 mm Rotational speed (max.):
Description
High quality, suitable for almost all RC cars (Tamiya, Kyosho, etc).
Features
- With cover plate on both sides.




















