• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely CF 1:5, 1:6 Aluminium Tuning air filter Titanium

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

42 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 34.99
-46 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:5/1:6 Tuning air-filter

  • Classic- Aluminium-Look

Technical specifications

Recommended engine size

23 - 35 cm³

Product type

Tuning air filter

Factory colour

Titanium

Content

1 pc(s)

Material

Aluminium

Scale (details)

1:5 / 1:6

Scale

1:5

1:6

Length

78 mm

(Ø)

72 mm

Intended use

Tuning

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 237451 Reely CF 1:5, 1:6 Aluminium Tuning air filter Titanium

Description

The sports air-filter for your 1:5 or 1:6 RC-vehicles. The higher air passage leads to improved acceleration and draught. Even the smallest dust particles are filtered effectively. The washable sports air-filter is a MUST for all those who want to have more.

Scope of delivery

  • Air filter
  • Attachment ring
  • Screws.

Hints

Suitable for Carbon-Fighter, Carbon Breaker, Carbon Racer and Carbon Rally!

More interesting products

(*All information is plus legal VAT)