• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Electric motor Aircraft propeller 10 x 8 inch (25.4 x 20.3 cm) HY025-02405B

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Aircraft propeller

No. of pages

2-blade

Propeller size

10 x 8 inch (25.4 x 20.3 cm)

Diameter

10 inch

Gradient

8 inch

Content

1 pc(s)

Manufacturer part #

HY025-02405B

Compatible with

Electric motor

Suitable for (crankshaft)

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1463995 Reely Electric motor Aircraft propeller 10 x 8 inch (25.4 x 20.3 cm) HY025-02405B

Description

Scope of delivery

  • Folding airscrew · Screw set.
  • This text is machine translated.