• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Electric switch 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

257 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic switch

  • Compact
  • Can be used in a versatile way.

Technical specifications

Product type

Electric switch

for brands

Reely

Dim

(L x W x H) 42 x 21 x 12 mm

Weight

11.4 g

Length

42 mm

Width

21 mm

Height

12 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877010 Reely Electric switch 1 pc(s)

Description

The switch can be used as a switch for electronic ignition, lighting control system, camera shutter control and other control power, load and signal switches and more.

This text is machine translated.

Features

  • Operating voltage 4.0 - 8.4 V.
  • Load capacity input: 0 - 40 V
  • Load capacity Output: Up to 7 A continuous or 10 A short-time

Scope of delivery

  • Electronic switch
  • User manual.

More interesting products

(*All information is plus legal VAT)