• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Polyoxymethylene Spur gear Module Type: 0.5 Bore diameter: 4 mm No. of teeth: 25

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Polyacetal bevel gear wheel module 0.5

  • High hardness

Technical specifications

Product type

Spur gear

Module Type

0.5

Material

Polyoxymethylene

No. of teeth

25

Bore Ø

4 mm

dk

13.5 mm

D

9.9 mm

C

3 mm

d

4 mm

b

3 mm

L

10 mm

Documents & Downloads

Datasheet

Datasheet 1515583 Reely Polyoxymethylene Spur gear Module Type: 0.5 Bore diameter: 4 mm No. of teeth: 25

User & Safety Instructions

User & Safety Instructions 1515583 Reely Polyoxymethylene Spur gear Module Type: 0.5 Bore diameter: 4 mm No. of teeth: 25

Description

This text is machine translated.

Abrasion resistance
High hardness and low friction coefficient, contribute to a more favorable abrasion7082 Hostaform C behavior than other plastics and even from some metals-made gears.

Fatigue strength under alternating flexural and tensile strength
As limit bending stress of Hostaform C were made on the standard small rod of 4 mm 11.70 kN/cm² is determined. The tensile strength is 7 kN/cm².

Influence of moisture
In contrast to other thermoplastics are the good characteristics by air, moisture or lubricating oils not affected. Gear wheels made of Hostaform C also work under water properly.

Use temperature in air
The temperature range in which gears made of Hostaform C can be used, is under consideration of level and duration of bean-chung -40°C to +40°C.

Features

  • Injection execution
  • Hole cut by stock removal.
  • Unilateral hub
  • High hardness and low friction coefficient, it has a versatile application (even under water).

More interesting products

(*All information is plus legal VAT)