
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Polyacetal bevel gear wheel module 1.0
- High hardness
Technical specifications
- Product type
Spur gear
- Module Type
1.0
- Material
Polyoxymethylene
- No. of teeth
80
- Bore Ø
10 mm
- dk
82 mm
- D
21 mm
- C
4.6 mm
- d
10 mm
- b
9 mm
- L
18 mm
Documents & Downloads
Datasheet
Datasheet 1515598 Reely Polyoxymethylene Spur gear Module Type: 1.0 Bore diameter: 10 mm No. of teeth: 80
User & Safety Instructions
User & Safety Instructions 1515598 Reely Polyoxymethylene Spur gear Module Type: 1.0 Bore diameter: 10 mm No. of teeth: 80
Description
Abrasion resistance
High hardness and low friction coefficient, contribute to a more favorable abrasion7082 Hostaform C behavior than other plastics and even from some metals-made gears.
Fatigue strength under alternating flexural and tensile strength
As limit bending stress of Hostaform C were made on the standard small rod of 4 mm 11.70 kN/cm² is determined. The tensile strength is 7 kN/cm².
Influence of moisture
In contrast to other thermoplastics are the good characteristics by air, moisture or lubricating oils not affected. Gear wheels made of Hostaform C also work under water properly.
Use temperature in air
The temperature range in which gears made of Hostaform C can be used, is under consideration of level and duration of bean-chung -40°C to +40°C.
This text is machine translated.
High hardness and low friction coefficient, contribute to a more favorable abrasion7082 Hostaform C behavior than other plastics and even from some metals-made gears.
Fatigue strength under alternating flexural and tensile strength
As limit bending stress of Hostaform C were made on the standard small rod of 4 mm 11.70 kN/cm² is determined. The tensile strength is 7 kN/cm².
Influence of moisture
In contrast to other thermoplastics are the good characteristics by air, moisture or lubricating oils not affected. Gear wheels made of Hostaform C also work under water properly.
Use temperature in air
The temperature range in which gears made of Hostaform C can be used, is under consideration of level and duration of bean-chung -40°C to +40°C.
This text is machine translated.
Features
- Injection execution
- Hole cut by stock removal.
- Unilateral hub
- High hardness and low friction coefficient, it has a versatile application (even under water).





















