• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-7703460 Spare part Battery

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.02 / piece)
€ 3.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Spare battery for BN# 2307980 and 2307981
  • This text is machine translated.

Technical specifications

Product type

Spare part

Content

1 pc(s)

Spare part type

Battery

Manufacturer part #

RE-7703460

Model craft type

Race car

for brands

Reely

Suitable for

1:14 2.4G RC High Speed Racing Car alloy body, purple/green, RTR

1:14 2.4G RC High Speed Racing Car alloy body, blue, RTR

Intended use

Spare part

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2567820 Reely RE-7703460 Spare part Battery

Description

Features

  • 18650 Li-ion battery pack 7.4V 1500 mAh