• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RX2+2 GYRO 4-channel gyro receiver 2,4 GHz Connector system JR / Futaba

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

86 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modelling receiver for RC GT2+2 GYRO

  • Receiver for RC GT2+2 GYRO
  • In-built gyroscope

Technical specifications

  • Channel number: 2 channels (standard PWM output) + 2 function channels
  • Voltage range 4 - 6.5 V
Product type

4-channel gyro receiver

Frequency

2,4 GHz

Dim

(L x W x H) 33 x 22 x 13 mm

Operating voltage

5 V

Weight

5 g

No. of channels (details)

4

Connector system

JR / Futaba

Manufacturer part #

RE-9146817

Model

RX2+2 GYRO

Width

22 mm

Height

13 mm

Length

33 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048939 Reely RX2+2 GYRO 4-channel gyro receiver 2,4 GHz Connector system JR / Futaba

Description


Always on reception
The model receiver is suitable for RC GT2+2 GYRO and has an in-built gyroscope. JR or Futaba can be used as connector systems.

This text is machine translated.

Scope of delivery

  • Receiver

More interesting products

(*All information is plus legal VAT)