• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 14.8 V 5500 mAh No. of cells: 4 20 C Softcase XT90

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reely modeling battery pack (LiPo) 14.8 V 5500 mAh cells-number: 4 20 C Softcase XT90

  • 14.8 V/5500 mAhNumber of cells: 4Soft case

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

4

Voltage

14.8 V

Capacity (mAh, Ah)

5500 mAh

Electrical load

20 C

Weight

499 g

Dim

(L x W x H) 143 x 46 x 44 mm

Connector system

XT90

Balancer plug-in

XH

Height

44 mm

Length

143 mm

Width

46 mm

Model version

Softcase

Manufacturer part #

RE-7877871

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625957 Reely Scale model battery pack (LiPo) 14.8 V 5500 mAh No. of cells: 4 20 C Softcase XT90

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.