• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Servo Y cable [2x Futaba plug - 1x JR socket] 30.00 cm 0.35 mm²

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

REELY SERVO Y-CABLE TWISTED, 1 PIECE

  • 2 x Futaba plugs - 1 x JR socket
  • 0.35 mm²
  • Cabled
  • This text is machine translated.

Technical specifications

  • Cross section: 0.35 mm²
Connector system

Futaba plug

Futaba plug

JR socket

Product type

Servo Y cable

Cable use

Servo

Version

Y cable

Cross section per core

0.35 mm²

Cross section

0.35 mm²

Cable length

30.00 cm

Type A

Futaba plug

No. of A connectors

2 x

Type B

JR socket

No. of B connections

1 x

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330724 Reely Servo Y cable [2x Futaba plug - 1x JR socket] 30.00 cm 0.35 mm²

Description

Features

  • Servo Y-cable
  • Futaba male, JR female
  • White, Red, Black
  • 2x Futaba plug - 1x JR socket
  • 30.00 cm
  • 0.35 mm2
  • Twisted

Scope of delivery

  • Servo Y-Cable x1

More interesting products

(*All information is plus legal VAT)