• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Steel Spur gear Module Type: 0.5 Bore diameter: 3 mm No. of teeth: 10

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel bevel gear wheel module 0.5

  • Incl. grub screw

Technical specifications

  • Length 12 mm.
  • Diameter 6 mm
Product type

Spur gear

Module Type

0.5

Material

Steel

No. of teeth

10

Cog width

9 mm

Bore Ø

3 mm

Hub length

12 mm

Hub diameter

6 mm

D

6 mm

d

3 mm

L

12 mm

(Ø)

6 mm

Material (details)

Steel

No. of cogs (details)

10

Module

0.5

Documents & Downloads

Datasheet

Datasheet 231819 Reely Steel Spur gear Module Type: 0.5 Bore diameter: 3 mm No. of teeth: 10

User & Safety Instructions

User & Safety Instructions 231819 Reely Steel Spur gear Module Type: 0.5 Bore diameter: 3 mm No. of teeth: 10

Description

With the exception of the gear (part no.: 23 18 19), the hubs have two M3 internal threads. In combination with the grub screws included, these can be used to form friction-locked connections between the gear and modelling cam.

More interesting products

(*All information is plus legal VAT)