• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Workplace training material - Plastic tyre (Ø) 44 mm Bore diameter 2.6 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

50 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 3.39
-56 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

44 mm

Product type

Workplace training material - Plastic tyre

Material

Plastic

Content

1 Pair

Dim

(Ø) 44 mm

Bore Ø

2.6 mm

Width

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 239881 Reely Workplace training material - Plastic tyre (Ø) 44 mm Bore diameter 2.6 mm

Description

This text is machine translated.

This tire brand Modelcraft are made of plastic.

Scope of delivery

  • 2 tyres

Hints

Caution: Tolerance in dimensions up to 1.5%, indicating possible