• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely WP-1040 Model car brushed speed control Load (Amp max.): 180 A Motor limit (turns): 12

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

104 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brushed Crawler, ship speed controller 40A

  • Water-and dust protected
  • Under voltage identification
  • Overheating protection
  • This text is machine translated.

Technical specifications

  • suitable for BN1692233
Product type

Model car brushed speed control

Max. operating voltage

11.1 V

Dim

(L x W x H) 46.5 x 34 x 28.5 mm

Min. operating voltage

6 V

Weight

70 g

Connector system

Tamiya

BEC data

6 V / 2 A

Load capacity (1s / 30 s / 5 min)

180 A

Load (max.)

180 A

Permanent current

40 A

Motor limit (turns)

12

Operating voltage

6 - 11.1 V

No. of NiCd/NiMH batteries

5 - 9

Forward / reverse / brake

Yes / Yes / Yes

Manufacturer part #

RE-5555472

No. of LiPo cells

2 - 3

Suitable for

1:10 Electric Crawler Free Men RtR

Width

34 mm

Height

28.5 mm

Length

46.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1851824 Reely WP-1040 Model car brushed speed control Load (Amp max.): 180 A Motor limit (turns): 12

Description

Features

  • Mode: Crawler and ship.

Scope of delivery

  • Drive controller
  • 1 x double-sided adhesive tape
  • User manual.

More interesting products

(*All information is plus legal VAT)