• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflecta Green Screen Stativ Green screen

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green screen stand 200x114 cm

  • Format: 16:9
  • Area 200 x 114 cm
  • Tripod with three legs
  • Manual operation
  • Chroma key green screen polyester
  • Extremely easy to set up
  • Assemble in portrait or landscape format possible
  • Homogenous color distribution
  • Carrying case included

Technical specifications

  • Format: 16:9
  • Area 200 x 114 cm
  • Tripod with three legs Manual operation
  • Chroma key green screen polyester
  • Assemble in portrait or landscape format possible
  • Weight 4.2 kg.
Product type

Green screen

Dim

(L x W) 200 cm x 114 cm

Content

1 pc(s)

Max. length

200 cm

Width

114 cm

Length

200 cm

Documents & Downloads

Datasheet

Datasheet 3438827 Reflecta Green Screen Stativ Green screen

User & Safety Instructions

User & Safety Instructions 3438827 Reflecta Green Screen Stativ Green screen

Description


Green screen tripod screen for professional broadcasts and video content
Reflecta presents the "Chroma key green screen tripod screen" as a studio backdrop for video meetings and online training as well as live streaming and content creation (gaming/social media)
If you want to start with your own content on social media (e.g. YouTube, TikTok, Facebook, Twitch, Instagram and other content), you shouldn't rely on your camera or smartphone alone. Above all, the right, exciting background which matches the topic ensures a higher acceptance and an increasing click-through rate with tutorials, Vlog/blog posts, feeds or lifestyle tips.
For all "selfie-video pioneers", Vlogger/bloggers and "young influencers" etc. Reflecta offers the ideal solution for the production of professional broadcasts and video content with its green chroma key green screen stand screen. In addition, the Green Screen can also be used as a background for video meetings and online training sessions from the home office. By means of programs (e.g. OBS Studio, Skype, Teams, Zoom) the green background is then replaced by a matching image or video or even created by you. So everyone can set their sights on any background: Whether on the moon, under water, in the jungle or on the edge of the volcano – no problem with the Chroma key green screen stand screen by Reflecta.
A very homogeneous distribution of colors over the entire surface enables optimum results. In this way, varied or neutral content is created, without having to spend time sharing a background.
The setup of the Chroma Key Green Screen tripod screen is really easy and can be done in just a few minutes. The light frame is assembled via the connector system and the polyester cloth is then clamped over the ends. The three tripod legs ensure maximum stability.
It is possible to mount the cloth both in portrait and landscape format by allowing you to seat contents or view them standing with full background cover. The weight of the Chroma Key Green Screen Stand canvas is 4.2 kg.

This text is machine translated.

Scope of delivery

  • Green screen
  • Tripod
  • Fitting Material
  • Bag

More interesting products

(*All information is plus legal VAT)