• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion Bluetooth speaker USB, CD playback, Aux Black

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflexion Bluetooth speaker

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

  • Product type: Party speaker
  • Recommended use: Universal
Product type

Bluetooth speaker

Mobile speaker features

USB

CD playback

Aux

Bluetooth

5.0

Transfer type

Wireless

Dim

(W x H x D) 260 x 625 x 250 mm

Factory colour

Black

Weight

8.6 kg

Width

260 mm

Height

625 mm

Depth

250 mm

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Bluetooth

Yes

Playback of

MP3

Charging method (Power Delivery)

w/o USB Power Delivery

Battery capacity

4000 mAh

Battery voltage

12 V

Operating time (max.)

10 h

Audio power (max.)

480 W

Number of speakers

1

Operating temperature (cooling) (T-T)

5 - 35 °C

Illumination LED

yes

3.5 mm connector

yes

Equalizer

yes

USB output voltage

5 V

Quantity per pack

1 Stück(e)

FM radio

yes

Microphone in

yes

FM band range

87,5 - 108 MHz

Bass adjustment

yes

Microphone included

yes

6.35 mm connector

yes

Manual

yes

AUX in

yes

Frequency range

2,402 - 2,48 GHz

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859561 Reflexion Bluetooth speaker USB, CD playback, Aux Black

Description

Features

  • Bluetooth V5.0 & FM PLL stereo radio
  • 1 x USB socket for music playback
  • 1 x USB-socket for charging the external devices 5V 1A
  • 1 x 3.5mm AUX IN socket/2 x 6.3mm MIC socket
  • PLAYBACK CD, CD-R, CD-RW, MP3
  • Super BASS button and LED lighting with different mode selection
  • Karaoke function, LCD display and EQ function
  • max. 480 W music output
  • Use via AC: 100-240V~60/50Hz
  • Built-in rechargeable battery (playback up to 10 hours at medium volume)
  • Dimensions 250 (L) x 260 (D) x 625 (H) mm
  • This text is machine translated.

Scope of delivery

  • Main unit control
  • User manual
  • Power cord
  • Cable antenna
  • Microphone (cable-bound)