• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion Desk radio DAB, DAB+, FM Bluetooth, USB, AUX Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Reflexion HRA1824DAB+/B radio with DAB+ / DAB, FM, Bluetooth, USB and AUX - IN

  • DAB+ / DAB
  • FM
  • Bluetooth
  • USB AND AUX - IN
  • This text is machine translated.

Technical specifications

Product type

Desk radio

Tuner

DAB

DAB+

FM

hifi functions

Bluetooth

USB

AUX

Dim

(W x H x D) 210 x 115 x 110 mm

Factory colour

Black

Width

210 mm

Height

115 mm

Depth

110 mm

Weight

0.9 kg

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859564 Reflexion Desk radio DAB, DAB+, FM Bluetooth, USB, AUX Black

Description

Scope of delivery

  • Main unit control
  • Power supply unit
  • User manual