• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion DVD1052 Headrest DVD player + 2 monitors Screen size diagonal=25.7 cm (10.1 inch)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflexion DVD1052 DVD player with 2 monitors

  • Resolution: 1024 x 600
  • Electronic Anti-shock system
  • 2-in-1 memory card reader (SD/MMC)
  • This text is machine translated.

Technical specifications

Playback of

DVD

CD

SVCD

JPEG

DivX

WMA

Product type

Headrest DVD player + 2 monitors

Screen size diagonal (cm)

25.7 cm

Screen size diagonal (inches)

10.1 inch

Built-in DVD player

Yes

Documents & Downloads

Datasheet

Datasheet 1500008 Reflexion DVD1052 Headrest DVD player + 2 monitors Screen size diagonal=25.7 cm (10.1 inch)

User & Safety Instructions

User & Safety Instructions 1500008 Reflexion DVD1052 Headrest DVD player + 2 monitors Screen size diagonal=25.7 cm (10.1 inch)

Description

Features

  • Resolution: 1024 x 600
  • Screen resolution: 16:9 or 4:3 (adjustable)
  • Electronic Anti-shock system
  • in-built stereo loudspeakers
  • USB
  • 2-in-1 memory card reader (SD/MMC)
  • Playback of DVD/DVD+R/DVD-R/CD/CD-R/CD-RW/SVCD/CD-DA/JPEG/DIVX 3.11/4.X/5.X/WMA.

Scope of delivery

  • 2 x straps headrest
  • 12 V adapter
  • Remote control (including battery)
  • 230 V power supply