• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion DVD426 DVD player CD player Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflexion DVD426 DVD/CD-player with HDMI, USB and remote control

  • Slim and compact DVD-Player
  • This text is machine translated.

Technical specifications

Product type

DVD player

Features

CD player

Interfaces

HDMI™

USB

Factory colour

Black

Dim

(W x H x D) 190 x 46 x 220 mm

Width

190 mm

Height

46 mm

Depth

220 mm

Weight

700 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859556 Reflexion DVD426 DVD player CD player Black

Description

Features

  • HDMI
  • USB
  • AV out

Scope of delivery

  • Reflexion DVD426 DVD/CD player
  • Remote control