• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion Emergency radio FM Torch Red

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Emergency radio

hifi functions

FM

Features

Torch

Dim

(W x H x D) 148 x 80 x 53 mm

Factory colour

Red

Width

148 mm

Height

80 mm

Depth

53 mm

Weight

310 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859571 Reflexion Emergency radio FM Torch Red

Description

Scope of delivery

  • Main unit control
  • USB type-C cable
  • User manual
  • This text is machine translated.