• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion Internet desk radio DAB, DAB+ Bluetooth, FM, MP3, CD, AUX Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Internet desk radio

Tuner

DAB

DAB+

hifi functions

Bluetooth

FM

MP3

CD

AUX

Dim

(W x H x D) 377 x 131 x 215 mm

Factory colour

Black

Width

377 mm

Height

131 mm

Depth

215 mm

Weight

2.97 kg

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859566 Reflexion Internet desk radio DAB, DAB+ Bluetooth, FM, MP3, CD, AUX Black

Description

Scope of delivery

  • Main unit control
  • Remote control
  • Power supply unit
  • User manual
  • This text is machine translated.