• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion PCD400 CD player Black #####inkl. Ohrhörer

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CD player

Hi-fi component features

#####inkl. Ohrhörer

Factory colour

Black

Width

135 mm

Height

24 mm

Depth

148 mm

Weight

180 g

Dim

(W x H x D) 135 x 24 x 148 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859558 Reflexion PCD400 CD player Black #####inkl. Ohrhörer

Description

Scope of delivery

  • Main unit control
  • Earphones
  • User manual
  • This text is machine translated.

What kind of CD Players are you looking for?