• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion Portable TV + DVD Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflexion DVD7002N 7" LCD monitor with DVD player with built-in rechargeable battery, AV-IN, AV-out, USB, SD slot, 12 V car adapter

  • Portable TV + DVD
  • Screen diagonal: ()

Technical specifications

Product type

Portable TV + DVD

Display technology

LCD

Built-in player

built-in DVD player

Factory colour

Black

Width

20.5 mm

Height

3.8 mm

Dim

(W x H x D) 20.5 x 3.8 x 16 mm

Weight

650 g

n.rel.

Depth

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859557 Reflexion Portable TV + DVD Black

Description

Features

  • Built-in rechargeable battery, AV-IN, AV-Out, USB, SD slot

Scope of delivery

  • DVD7002N
  • Power supply unit
  • Remote control (incl. 2x AAA battery)
  • 12V cable for cigarette lighter
  • AV Cable
  • User manual

What kind of Portable TV & DVD Players are you looking for?