• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion TRA28DAB/B Outdoor radio Bluetooth, DAB, DAB+ Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflexion TRA28DAB/W Portable radio with DAB+/DAB, FM, Bluetooth, headphone socket and rechargeable battery

  • Portable radio with DAB+/DAB
  • FM
  • Bluetooth
  • Headphone socket and rechargeable battery
  • This text is machine translated.

Technical specifications

Product type

Outdoor radio

hifi functions

Bluetooth

DAB

DAB+

Dim

(W x H x D) 122 x 64 x 23 mm

Factory colour

Black

Width

122 mm

Height

64 mm

Depth

23 mm

Weight

0.13 kg

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859560 Reflexion TRA28DAB/B Outdoor radio Bluetooth, DAB, DAB+ Black

Description

Scope of delivery

  • Main unit control
  • Type-C USB cable
  • User manual