• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Regalwerk B3-28104-K Shelf (W x D) 1005 mm x 400 mm Wood 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1005 mm x 400 mm

Product type

Shelf

Width

1005 mm

Load capacity per shelf

250 kg

Depth

400 mm

Weight

7.5 kg

Floor type

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454904 Regalwerk B3-28104-K Shelf (W x D) 1005 mm x 400 mm Wood 1 pc(s)