

LED recessed light
White
n.rel.
II
620 mm
Other
Other
White
AC
FALSE
40-40 W
LED operating device current-controlled
80-89
FALSE
648 mm
FALSE
FALSE
5
620 mm
30 mm
Aluminium
LED not exchangeable
648 mm
FALSE
FALSE
Direct
Symmetric
Plastic, structured
IK05
230-230 V
FALSE
Other
TRUE
FALSE
FALSE
1
TRUE
TRUE
TRUE
TRUE
Medium beam 21-40°
174-174 mA
3000-4000 K
40 W
5500 lm
White
FALSE
FALSE
Ending
80000 h
SDCM3
RG0
Other
25-25 °C
None
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
136 lm/W
FALSE
19.3
FALSE
FALSE
FALSE
FALSE
53
32
86 %
80 %
70 %
10 %
10 %
10 %
TRUE
Positions
Continuously variable
No
FALSE
FALSE
Not required
TRUE
145 mm
Other
FALSE
not relevant
User & Safety Instructions 3793943 Regiolux 60118036650 60118036650 LED recessed light White
The necessary accessories are required to use the article as described.