• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Regiolux maran-D #50135404115 LED wet room light LED (monochrome) 43 W Neutral white Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-humid room light 840 Maran-D #50135404115

  • Power= 43 W
  • Total luminous flux= 6200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for surface mounting: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Suitable for number of light sources: 1
  • Version: Other
  • Housing material: Plastic
  • Surface protection housing: Other
  • Housing color: Grey
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage: 230 V
  • Operating device: Not required
  • With operating device: Yes
  • Removable operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dimmer potentiometer (built-in): No.
  • Dim. RF: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle 21-40° - medium radiation
  • Color consistency (McAdam ellipse): SDCM4
  • Light emission: Direct
  • Rated life L70/B50 at 25 °C: 100000 h
  • Lumen maintenance at medium. Service life 50,000 h at 25 °C surrounding temperature: 80 %
  • Failure rate at medium. Service life 50,000 h at 25 ° C surrounding temperature (tq): 10%
  • Max. Number of lights per circuit breaker B16: 50
  • Max. Number of lights per line circuit breaker C16: 85
  • Protection class (NEMA): Other
  • Impact strength: IK08
  • Protection class according to IEC 61140: I
  • Lamp with limited surface temperature "D-sign" according to EN 60598-2-24: Yes
  • Rated ambient temperature according to IEC 62722-2-1: -20..35°C.
  • Suitable for emergency light: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Glow wire test according to IEC 60695-2-11: Without
  • Suitable for lamp power 26..43 W
  • Light output 153 lm/W
  • Max. System power 43 W
  • Rated light current according to IEC 62722-2-1: 6200 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Width 85 mm
  • Height/depth 78 mm
  • Length: 1540 mm
  • Type of wiring: With through wiring
  • Number of pins: 5
  • Conductor cross-section: 1.5 mm²
  • Connection type: Plug-in terminal
  • Photobiological safety according to EN 62471: RG1
  • Glare limiter (UGR): 24.6
  • Adjustable color temperature: No.
  • Luminous flux can be set: Stages
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Casambi: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

LED wet room light

Operating voltage

230 V

Bulb type

LED (monochrome)

Length

1540 mm

43 W

Width

85 mm

4000 K

Colour

Neutral white

Total luminous flux

6200 lm

Factory colour

Grey

Material

Plastic

Dim

(L x W) 1540 mm x 85 mm

n.rel.

Colour temperature range

4000 K

Depth

78 mm

Number of pins

5

LEDs

1

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795831 Regiolux maran-D #50135404115 LED wet room light LED (monochrome) 43 W Neutral white Grey

Description

Ceiling wall and pendulum mounting, polycarbonate casing, captive tub-mounting clips made of steel spring plate, frontal protection-appropriate cable inlet with M20 cable gland, suspended safety device for mounting aid, light gray case color. Direct radiating light through diffuser, opal made of polycarbonate, deep-drawn tub, with opal-prismatic, smooth surface. Multilumen driver with integrated 4 adjustable light output. Electrical connection via 3-pin connection terminal in plug-in contact mechanism. Through-wired.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?