• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reisser 3756 Shoulder screw set 8 mm 40 mm Hex head 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for SW 13
  • Type: VG
Product type

Shoulder screw set

Drive

Hex head

Content

100 pc(s)

Length

40 mm

Thread size

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380981 Reisser 3756 Shoulder screw set 8 mm 40 mm Hex head 100 pc(s)

Description

Machine screws
DIN 933/931
With EAN
With hexagonal head
Steel-zinc coated

This text is machine translated.