• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reisser 3763 Threaded bolt 8 mm 120 mm Hex head 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for SW 13
  • Type TG
Product type

Threaded bolt

Drive

Hex head

Content

50 pc(s)

Length

120 mm

Thread size

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380983 Reisser 3763 Threaded bolt 8 mm 120 mm Hex head 50 pc(s)

Description

Machine screws
DIN 933/931
With EAN
With hexagonal head
Steel-zinc coated

This text is machine translated.