• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reisser 97888 Spax screw 6 mm 140 mm Pozidriv Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for PZ 3
Product type

Spax screw

Drive

Pozidriv

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

140 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 140 mm

Content

100 pc(s)

Material properties

zinc galvanized

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381088 Reisser 97888 Spax screw 6 mm 140 mm Pozidriv Steel zinc galvanized 100 pc(s)

Description

Chipboard screws
With Prozidriv cross-head
tear-resistant hardened
plastic-sintered
galvanized

This text is machine translated.