• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay Flush mount Finder 13.31.9.024.4300 1 maker 24 V DC 12 A 1 pc(s)

Product type
Relay
Operating voltage
24 V DC
Contact type
1 maker
Switching voltage (max.)
250 V AC
Switching current (max.)
12 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

283 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 13.31 DC Monostable Switch Box Electronic Step Relay

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Switch-on current (reference): 5 ms
Product type

Relay

Type

13.31.9.024.4300

Operating voltage

24 V DC

Switch-on current

80 A

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

12 A

Mounting type

Flush mount

Connection

Screw terminal

Content

1 pc(s)

RoHS-compliant

Yes

Flush mounted (plaster)

Mechanical

39 mm

12 A

DC

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1217461 Relay Flush mount Finder 13.31.9.024.4300 1 maker 24 V DC 12 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217461 Relay Flush mount Finder 13.31.9.024.4300 1 maker 24 V DC 12 A 1 pc(s)

Description

Switching relay for flush mounting box or switch box, mono-stable.

This text is machine translated.

Hints

Approvals: EAC.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)