• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reloop Tape Audio recorder Black, White

1/5
Image similar
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reloop Tape Recorder

  • Simple recording possibility in retro design
  • Connection of line and phono-sources
  • Switchable recording quality (192/320 kbit)

Technical specifications

Product type

Audio recorder

Factory colour

Black

White

Dim

(L x W x H) 65 x 103 x 14 mm

Recording formats

MP3

Weight

59 g

Max. resolution

16 Bit

Recording channels

1

Width

103 mm

Height

14 mm

Length

65 mm

Interfaces

Line in

USB type A

Storage media

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312995 Reloop Tape Audio recorder Black, White

Description

Direct recording of mixsets on USB stick or external USB hard disk.

This text is machine translated.

Features

  • Connection of line and phono-sources
  • A simpler handling without any complicated settings for a secure recording even in dark environments
  • Also can be used to digitise vinyl, including record player earth
  • Direct Recording as MP3 files on a USB medium, no computer necessary
  • 3.5 mm stereo jack input
  • Hi-speed USB connection (for USB stick or external USB hard disk).
  • Several Status LEDs (power, USB, REC, Signal/Peak)
  • 3.5 mm jack Thru Port for daisy-chaining.

Scope of delivery

  • Power supply, different design stickers, Cinch / 3.5 mm jack cable, record player earthing.

More interesting products

(*All information is plus legal VAT)