• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remington D7777 Hair dryer Bronze

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

REMINGTON hair dryer air 3D D 7777

  • 1800 W power
  • 3D air flow
  • Ion generator

Technical specifications

Fan speeds

2

Heating stages

3

Product type

Hair dryer

Factory colour

Bronze

1800 W

Dim

(L x W x H) 120 x 256 x 366 mm

Weight

2.014

Features

incl. ionizer

Cable length

3.00 m

Width

256 mm

Height

366 mm

Length

120 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1691882 Remington D7777 Hair dryer Bronze

Description

The Air 3D Hair Dryer D 7777 combines modern design with innovative technology. The 1800-watt motor is located in the handle and creates a unique 3D air current for a precise, evenly heated-air current, the efficient styling results. continue to highlight is the ions care of the air 3D Hair Dryer D 7777. This reduces the static charging and amplifies the natural shine to the hair. The Air 3D Hair Dryer D 7777 has 3 heat and 2 separate blower with an air current of 110 km/h and a cooling levels for fixing the styling. For each styling need are included in the scope of a diffuser and two styling nozzle. The storage pouch, a non-slip surface and the 3m cable in Salon length provide for a comfortable handling.

This text is machine translated.

Features

  • Vertical Motor with seat in the handle
  • LED display
  • 3 Heating and 2 separate blower levels
  • 110 km/h air flow
  • Cooling levels for fixing the styling
  • 7 mm Styling nozzle for precise styling
  • 11 mm Styling nozzle for a fast drying
  • Diffusor for extra Filling and Volumes
  • Lifting eye

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.