• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remington Remington G12 Graphite Series 12in1 Multi-Grooming Kit PG2120 Beard trimmer, Hair clipper, Body hair trimmer,

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Remington G12 Graphite Series 12in1 Multi-Grooming Kit PG2120

  • 12-IN-1 multi-grooming SET- Head to foot styling with 12 features and versatile attachments that cover your care needs
  • 6 DIFFERENT ATTACHMENTS & COMBS - Hair and beard trimmer, linear nose & ear trimmer, TST precision trimmer, Dual adjustable comb for beard and hair (2–20mm), 1.5- and 3-mm attachment comb
  • GRAPHITE COATING - main blade with high-quality graphite coating for gentle sliding comfort. Can be easily cleaned with warm water
  • 40 MIN OPERATING TIME & 16 H CHARGING TIME - The shaver offers 40 minutes of cordless operation with 16 hours charging time. It has an LED charging indicator and is charged via USB
  • Ideal for the whole body care
  • Linear NEE Trimmer – Trim around the nose, ears and eyebrows
  • TST trimmer – for short stubble styles and sharp lines
  • Double-adjustable comb – Style hair and beard of variable length
  • 1.5 & 3 mm fixed combs - for fast stopping and body hair
  • 'Black and white geometric pattern resembling a series of arrowheads pointing upwards, forming a repetitive zigzag design.'
  • 'LED' text with stylized letters above a simplified light bulb icon.
  • 'Abstract illustration of a stylized human eye above a stylized human ear, suggesting themes of sight and hearing.'
  • Two minimalist beard style icons, with varying beard lengths. Each icon shows a head outline with different beard shapes.
  • A black and white USB logo icon features the standard USB symbol on a rectangular connector.
  • Four black water droplet silhouettes of varying sizes falling down.
  • A woman sitting on a white chair in a yoga studio, stretching her legs and arms, surrounded by yoga mats and a plant in the background.
  • A silhouette of a passenger airplane in flight viewed from below, highlighting the wings and tailfin.
  • Illustration showing a bald head with stubble and a second head with full facial hair and sunglasses, representing different beard styles.
  • 'Up to 40 minutes' in bold black text conveying a duration or time limit.

Technical specifications

Product type

Beard trimmer

Max. battery life

40 min

Cutting length (min.)

1.5 mm

Charging time

16 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443658 Remington Remington G12 Graphite Series 12in1 Multi-Grooming Kit PG2120 Beard trimmer, Hair clipper, Body hair trimmer,

Description

Say goodbye to administration of multiple tools and welcome the All-in-One G12 Graphite Series multi-care set. With 6 attachments it fulfills all your care needs. Trim your body with the main blade while the linear NEE-Trimmer handles nose, ear and eyebrows. Achieve your desired stubble style with the trim shaver technology. The kit offers versatile options such as a double adjustable comb (2–20 mm) and 1.5 & 3 mm fixed combs for precise care.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)