• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remko 1620500 LRM 500 Air purifier 50 m²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Air purifier

Cleaning power (max.)

450 m³/h

Suitable for rooms up to

50 m²

Features

Timer mode

Operating voltage

230 V

4.9 W

8.6 W

10.2 W

40.2 W

Width

440 mm

Height

682 mm

Dim

(W x H x D) 440 x 682 x 190 mm

Weight

9.7 kg

Content

1 pc(s)

Depth

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532542 Remko 1620500 LRM 500 Air purifier 50 m²

What kind of Air Purifiers are you looking for?