• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remote actuator Siemens 5ST3074

Product type
Remote actuator
No. of partitions
2.5
Rated voltage
230 V
Width in number of modular spacings
2.5
Number of fault-signal switches
0
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Remote actuator

No. of partitions

2.5

230 V

2.5

0

Universal

0

0

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403082 Remote actuator Siemens 5ST3074

Description

Remote drive ARD with measurement of insulation resistance, 100-240V AC, 2.5 TE, for LS, FI, FI-blocks, FI/LS, on/off switch ARD remote drive with IR-Test SENTRON 5ST3 as an additional component for residual current protective devices and circuit breaker. These additional components can be universally mounted. They can be installed and connected easily and comfortably. The standard protection against accidental contact guarantees installation safety. Optimal technology for your safety - only from Siemens.

This text is machine translated.